Facom M.210A 1 in Square Drive Extension, 200 mm Overall

RS noliktavas nr.: 235-9951Ražotājs: FacomRažotāja kods: M.210A
brand-logo
Skatīt visu Ligzdu piederumi

Tehniskie dokumenti

Specifikācija

Brand

Facom

Drive Size

1 in

Type

Drive Extension

Drive Type

Square

Overall Length

200 mm

Sub Type

Drive Extension

Model

M.210A

Finish

Satin Chrome

Material

Steel

Non Sparking

No

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 110,00

€ 110,00 Katrs (bez PVN)

€ 133,10

€ 133,10 Katrs (Ieskaitot PVN)

Facom M.210A 1 in Square Drive Extension, 200 mm Overall

€ 110,00

€ 110,00 Katrs (bez PVN)

€ 133,10

€ 133,10 Katrs (Ieskaitot PVN)

Facom M.210A 1 in Square Drive Extension, 200 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Facom

Drive Size

1 in

Type

Drive Extension

Drive Type

Square

Overall Length

200 mm

Sub Type

Drive Extension

Model

M.210A

Finish

Satin Chrome

Material

Steel

Non Sparking

No

Izcelsmes valsts

Taiwan, Province Of China