Tehniskie dokumenti
Specifikācija
Brand
EuchnerSeries
ZSA
Contact Configuration
2NO/2NC
Number of Positions
3
IP Rating
IP67
Housing Material
Plastic
Depth
40mm
Width
64mm
Length
132mm
Izcelsmes valsts
Germany
Produkta apraksts
Enabling Switch
Enabling Switch
P.O.A.
Euchner ZSA Series Safety Enabling Switch, 3 Position, 2NO/2NC, IP67
1
P.O.A.
Euchner ZSA Series Safety Enabling Switch, 3 Position, 2NO/2NC, IP67
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
EuchnerSeries
ZSA
Contact Configuration
2NO/2NC
Number of Positions
3
IP Rating
IP67
Housing Material
Plastic
Depth
40mm
Width
64mm
Length
132mm
Izcelsmes valsts
Germany
Produkta apraksts