Tehniskie dokumenti
Specifikācija
Brand
EpcosCapacitance
33nF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
5%
Series
B32652
Lead Pitch
15mm
Automotive Standard
AEC-Q200D
Length
18mm
Lead Length
6mm
Depth
5mm
Height
10.5mm
Dimensions
18 x 5 x 10.5mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
3 x 10^-3%
Izcelsmes valsts
China
€ 240,00
€ 0,24 Katrs (Kaste ir 1000) (bez PVN)
€ 290,40
€ 0,29 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
€ 240,00
€ 0,24 Katrs (Kaste ir 1000) (bez PVN)
€ 290,40
€ 0,29 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EpcosCapacitance
33nF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
5%
Series
B32652
Lead Pitch
15mm
Automotive Standard
AEC-Q200D
Length
18mm
Lead Length
6mm
Depth
5mm
Height
10.5mm
Dimensions
18 x 5 x 10.5mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
3 x 10^-3%
Izcelsmes valsts
China