Entrelec 1SNA115149R2000 SNA Series Grey, 120mm², Single-Level, Bolt Termination

RS noliktavas nr.: 303-6361Ražotājs: EntrelecRažotāja kods: 1SNA115149R2000Distrelec Article No.: 30399384
brand-logo
Skatīt visu DIN sliežu termināļu bloki

Tehniskie dokumenti

Specifikācija

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Bolt

Cable CSA

120mm²

Voltage Rating

1 kV ac

Current Rating

269A

Pitch

42mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Izcelsmes valsts

France

Produkta apraksts

High Current Double Stud Terminals and Shrouds

A set of 4 spacers is available and should be fitted between each terminal to provide additional isolation. A translucent cover which snaps onto the spacers and can span 3 adjacent terminals is also available as a set.

Noliktavas stāvoklis patreiz nav pieejams

€ 23,30

€ 23,30 Katrs (bez PVN)

€ 28,19

€ 28,19 Katrs (Ieskaitot PVN)

Entrelec 1SNA115149R2000 SNA Series Grey, 120mm², Single-Level, Bolt Termination

€ 23,30

€ 23,30 Katrs (bez PVN)

€ 28,19

€ 28,19 Katrs (Ieskaitot PVN)

Entrelec 1SNA115149R2000 SNA Series Grey, 120mm², Single-Level, Bolt Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Bolt

Cable CSA

120mm²

Voltage Rating

1 kV ac

Current Rating

269A

Pitch

42mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Izcelsmes valsts

France

Produkta apraksts

High Current Double Stud Terminals and Shrouds

A set of 4 spacers is available and should be fitted between each terminal to provide additional isolation. A translucent cover which snaps onto the spacers and can span 3 adjacent terminals is also available as a set.