EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 16mm Bore

RS noliktavas nr.: 272-015Ražotājs: EMERSON ? AVENTICSRažotāja kods: R480143255
brand-logo
Skatīt visu Pneumatic Rodless Cylinders

Tehniskie dokumenti

Specifikācija

Stroke

200mm

Bore

16mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Weight

450g

Stroke Interval Weight

0.014 @ 10 mm kg/mm

Test Weight

0.45 kg

Size Type

Standard

Izcelsmes valsts

Hungary

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 16mm Bore

P.O.A.

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 16mm Bore
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Stroke

200mm

Bore

16mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Weight

450g

Stroke Interval Weight

0.014 @ 10 mm kg/mm

Test Weight

0.45 kg

Size Type

Standard

Izcelsmes valsts

Hungary