Tehniskie dokumenti
Specifikācija
Brand
EMERSON ? ASCOSupply Voltage
24 V ac
Number of Ports
2
Connection Size
1in
Connection
1 in Rp Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Oil, Water
Type
2/2
Orifice Diameter
25mm
Series
210
Body Material
Brass
Maximum Working Pressure
9 bar
Operating Temperature Range
-20 → +75 °C
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
Connection Gender
Female
Thread Standard or Connection Type
Rp
Maximum Opening Time
120ms
Flow Factor Kv
11.1m³/h
Maximum Closing Time
120ms
Produkta apraksts
Two-Way, Pilot Operated, Zero Pressure, N/C Valves
Two-way, pilot operated solenoid valves, zero bar minimum operating pressure, normally closed with threaded port connection.
€ 705,00
€ 705,00 Katrs (bez PVN)
€ 853,05
€ 853,05 Katrs (Ieskaitot PVN)
1
€ 705,00
€ 705,00 Katrs (bez PVN)
€ 853,05
€ 853,05 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EMERSON ? ASCOSupply Voltage
24 V ac
Number of Ports
2
Connection Size
1in
Connection
1 in Rp Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Oil, Water
Type
2/2
Orifice Diameter
25mm
Series
210
Body Material
Brass
Maximum Working Pressure
9 bar
Operating Temperature Range
-20 → +75 °C
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
Connection Gender
Female
Thread Standard or Connection Type
Rp
Maximum Opening Time
120ms
Flow Factor Kv
11.1m³/h
Maximum Closing Time
120ms
Produkta apraksts
Two-Way, Pilot Operated, Zero Pressure, N/C Valves
Two-way, pilot operated solenoid valves, zero bar minimum operating pressure, normally closed with threaded port connection.