Tehniskie dokumenti
Specifikācija
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Tangential
AC or DC Operation
AC
Air Flow
340m³/h
Height
163mm
Width
471mm
Depth
88mm
Dimensions
163 x 471 x 88mm
Fan Speed
2400rpm
Noise Level
56dB
Bearing Type
Ball
Mounting Hole Spacing
76.2 x 465.1mm
Mounting Hole Diameter
10.4mm
Vertical Hole Spacing
76.2mm
Horizontal Hole Spacing
465.1mm
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Tangential
AC or DC Operation
AC
Air Flow
340m³/h
Height
163mm
Width
471mm
Depth
88mm
Dimensions
163 x 471 x 88mm
Fan Speed
2400rpm
Noise Level
56dB
Bearing Type
Ball
Mounting Hole Spacing
76.2 x 465.1mm
Mounting Hole Diameter
10.4mm
Vertical Hole Spacing
76.2mm
Horizontal Hole Spacing
465.1mm