Eaton 10F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole

RS noliktavas nr.: 763-7797PRažotājs: EatonRažotāja kods: HB1030-2R5106-R
brand-logo
Skatīt visu Supercapacitors

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Capacitance

10F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

31.5mm

Dimensions

10.5 (Dia.) x 31.5mm

Lead Pitch

5mm

Leakage Current

20 μA

Equivalent Series Resistance

60mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Capacitor Family

Electric Double Layer

Product Diameter

10.5mm

Lead Diameter

0.6mm

Depth

31.5mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Produkta apraksts

HB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Panasonic 10F Supercapacitor, HW 2.3V dc, Through Hole
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)
Panasonic 10F Supercapacitor, AL 2.5V dc, Through Hole
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 152,50

Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 184,52

Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Eaton 10F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole
Izvēlēties iepakojuma veidu

€ 152,50

Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 184,52

Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Eaton 10F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Panasonic 10F Supercapacitor, HW 2.3V dc, Through Hole
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)
Panasonic 10F Supercapacitor, AL 2.5V dc, Through Hole
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Capacitance

10F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

31.5mm

Dimensions

10.5 (Dia.) x 31.5mm

Lead Pitch

5mm

Leakage Current

20 μA

Equivalent Series Resistance

60mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Capacitor Family

Electric Double Layer

Product Diameter

10.5mm

Lead Diameter

0.6mm

Depth

31.5mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Produkta apraksts

HB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Panasonic 10F Supercapacitor, HW 2.3V dc, Through Hole
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)
Panasonic 10F Supercapacitor, AL 2.5V dc, Through Hole
P.O.A.Katrs (tiek piegadats lepakojuma) (bez PVN)