Tehniskie dokumenti
Specifikācija
Brand
EatonCoil Voltage
230 V ac @ 50 Hz, 240 V ac @ 60 Hz
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
7 A
Function
Safety
Normal State Configuration
3NO
Number Of Auxiliary Contacts
5
Auxiliary Contact Configuration
2NO + 3NC
Terminal Type
Screw
Length
45mm
Width
117mm
Depth
68mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Romania
€ 128,00
€ 128,00 Katrs (bez PVN)
€ 154,88
€ 154,88 Katrs (Ieskaitot PVN)
1
€ 128,00
€ 128,00 Katrs (bez PVN)
€ 154,88
€ 154,88 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonCoil Voltage
230 V ac @ 50 Hz, 240 V ac @ 60 Hz
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
7 A
Function
Safety
Normal State Configuration
3NO
Number Of Auxiliary Contacts
5
Auxiliary Contact Configuration
2NO + 3NC
Terminal Type
Screw
Length
45mm
Width
117mm
Depth
68mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Romania