EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW

RS noliktavas nr.: 138-6110Ražotājs: EA Elektro-AutomatikRažotāja kods: EA-PSI 9500-06 T
brand-logo
Skatīt visu Laboratorijas barošanas avoti

Tehniskie dokumenti

Specifikācija

Series

EA-PSI 9000 T

Model Number

EA-PSI 9500-06 T

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 500V

Output Current

6A

Power Rating

1kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC Type Plug

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Izcelsmes valsts

Germany

Produkta apraksts

EA PSI 9000 T Series

The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Elektro-Automatik

Noliktavas stāvoklis patreiz nav pieejams

€ 2 600,00

€ 2 600,00 Katrs (bez PVN)

€ 3 146,00

€ 3 146,00 Katrs (Ieskaitot PVN)

EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW

Kalibrācijas veids

€ 2 600,00

€ 2 600,00 Katrs (bez PVN)

€ 3 146,00

€ 3 146,00 Katrs (Ieskaitot PVN)

EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

EA-PSI 9000 T

Model Number

EA-PSI 9500-06 T

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 500V

Output Current

6A

Power Rating

1kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC Type Plug

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Izcelsmes valsts

Germany

Produkta apraksts

EA PSI 9000 T Series

The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Elektro-Automatik