EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 0 → 40V, 510A, 1-Output, 10kW

RS noliktavas nr.: 806-7547Ražotājs: EA Elektro-AutomatikRažotāja kods: EA-PS 9040-510 3U
brand-logo
Skatīt visu Laboratorijas barošanas avoti

Tehniskie dokumenti

Specifikācija

Series

EA-PS 9000 3U

Model Number

EA-PS 9040-510 3U

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 40V

Supply Voltage

340 → 460V ac

Output Current

510A

Power Rating

10kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

Wire Clamp

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

Izcelsmes valsts

Germany

Produkta apraksts

EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series

The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

Supplied with

user manual (English/German)

Elektro-Automatik

Noliktavas stāvoklis patreiz nav pieejams

€ 10 010,00

€ 10 010,00 Katrs (bez PVN)

€ 12 112,10

€ 12 112,10 Katrs (Ieskaitot PVN)

EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 0 → 40V, 510A, 1-Output, 10kW

Kalibrācijas veids

€ 10 010,00

€ 10 010,00 Katrs (bez PVN)

€ 12 112,10

€ 12 112,10 Katrs (Ieskaitot PVN)

EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 0 → 40V, 510A, 1-Output, 10kW
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

EA-PS 9000 3U

Model Number

EA-PS 9040-510 3U

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 40V

Supply Voltage

340 → 460V ac

Output Current

510A

Power Rating

10kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

Wire Clamp

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

Izcelsmes valsts

Germany

Produkta apraksts

EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series

The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

Supplied with

user manual (English/German)

Elektro-Automatik