Diodes Inc, 4.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123

RS noliktavas nr.: 751-3774Ražotājs: DiodesZetexRažotāja kods: BZT52C4V7-13-F
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.85 x 1.7 x 1.35mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-3.5 → 0.2mV/°C

Minimum Operating Temperature

-65 °C

Produkta apraksts

Zener Diodes 500mW, BZT52 Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 17,75

€ 0,071 Katrs (tiek piegadats Lente) (bez PVN)

€ 21,48

€ 0,086 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Diodes Inc, 4.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
Izvēlēties iepakojuma veidu

€ 17,75

€ 0,071 Katrs (tiek piegadats Lente) (bez PVN)

€ 21,48

€ 0,086 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Diodes Inc, 4.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.85 x 1.7 x 1.35mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-3.5 → 0.2mV/°C

Minimum Operating Temperature

-65 °C

Produkta apraksts

Zener Diodes 500mW, BZT52 Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more