Deltrol Plug In Power Relay, 120V ac Coil, 35A Switching Current, DPDT

RS noliktavas nr.: 136-5237Ražotājs: DeltrolRažotāja kods: 20844-84
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Brand

Deltrol

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

35A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.1mm

Coil Resistance

1500Ω

Coil Power

2.4W

Height

73.7mm

Maximum Operating Temperature

+60°C

Life

10000000 operations

Depth

34.8mm

Contact Material

Silver Alloy

Standards Met

Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition)

Application

Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment

Izcelsmes valsts

China

Produkta apraksts

Deltrol 275F Series Flange Mount Power Relays

Deltrol 275F series general purpose plug-in relays. The 275F series feature a coil moulded in Rynite PET and a clear plastic flange mount housing for environmental protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 33,70

€ 33,70 Katrs (bez PVN)

€ 40,78

€ 40,78 Katrs (Ieskaitot PVN)

Deltrol Plug In Power Relay, 120V ac Coil, 35A Switching Current, DPDT

€ 33,70

€ 33,70 Katrs (bez PVN)

€ 40,78

€ 40,78 Katrs (Ieskaitot PVN)

Deltrol Plug In Power Relay, 120V ac Coil, 35A Switching Current, DPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Deltrol

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

35A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.1mm

Coil Resistance

1500Ω

Coil Power

2.4W

Height

73.7mm

Maximum Operating Temperature

+60°C

Life

10000000 operations

Depth

34.8mm

Contact Material

Silver Alloy

Standards Met

Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition)

Application

Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment

Izcelsmes valsts

China

Produkta apraksts

Deltrol 275F Series Flange Mount Power Relays

Deltrol 275F series general purpose plug-in relays. The 275F series feature a coil moulded in Rynite PET and a clear plastic flange mount housing for environmental protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more