Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

RS noliktavas nr.: 204-1378Ražotājs: CrouzetRažotāja kods: 83 861 501
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

117.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

117.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C