Cherry Wired USB Compact Keyboard, QWERTY (UK), Black

RS noliktavas nr.: 678-4735Ražotājs: CherryRažotāja kods: G84-4420LUBGB-2
brand-logo
Skatīt visu Tastatūras

Tehniskie dokumenti

Specifikācija

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

84

Produkta apraksts

Ultraslim Keyboard with Optical Trackball

A high-quality compact keyboard with integrated optical trackball. Fit for IT, industrial use, medical facilities and portable systems. Equally suitable for 19-inch racking.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTY (UK), Black

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTY (UK), Black
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

84

Produkta apraksts

Ultraslim Keyboard with Optical Trackball

A high-quality compact keyboard with integrated optical trackball. Fit for IT, industrial use, medical facilities and portable systems. Equally suitable for 19-inch racking.

Jūs varētu interesēt