Tehniskie dokumenti
Specifikācija
Brand
Carlo GavazziSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
99.5mm
Maximum Operating Temperature
+60°C
Depth
83.5mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
≤100ms
Izcelsmes valsts
Italy
Produkta apraksts
Carlo Gavazzi E-Mech Timer
Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.
€ 93,00
€ 93,00 Katrs (bez PVN)
€ 112,53
€ 112,53 Katrs (Ieskaitot PVN)
1
€ 93,00
€ 93,00 Katrs (bez PVN)
€ 112,53
€ 112,53 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Carlo GavazziSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
99.5mm
Maximum Operating Temperature
+60°C
Depth
83.5mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
≤100ms
Izcelsmes valsts
Italy
Produkta apraksts
Carlo Gavazzi E-Mech Timer
Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.