Broadcom1.6 V Red LED Subminiature SMD, HLMP-6000-E0011

RS noliktavas nr.: 813-4836Ražotājs: BroadcomRažotāja kods: HLMP-6000-E0011
brand-logo
Skatīt visu LED diodes

Tehniskie dokumenti

Specifikācija

LED Colours

Red

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.6 V

Luminous Intensity

1.2 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

640 nm

Lens Colour

Red

Dimensions

2.34 x 2.21 x 2.92mm

Produkta apraksts

Avago HLMP-6xxx Series LEDs

Avago Technologies’ HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.

Visible Light LEDs, Avago Technologies

Noliktavas stāvoklis patreiz nav pieejams

€ 11,50

€ 1,15 Katrs (Paka ir 10) (bez PVN)

€ 13,92

€ 1,392 Katrs (Paka ir 10) (Ieskaitot PVN)

Broadcom1.6 V Red LED Subminiature SMD, HLMP-6000-E0011
Izvēlēties iepakojuma veidu

€ 11,50

€ 1,15 Katrs (Paka ir 10) (bez PVN)

€ 13,92

€ 1,392 Katrs (Paka ir 10) (Ieskaitot PVN)

Broadcom1.6 V Red LED Subminiature SMD, HLMP-6000-E0011
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

LED Colours

Red

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.6 V

Luminous Intensity

1.2 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

640 nm

Lens Colour

Red

Dimensions

2.34 x 2.21 x 2.92mm

Produkta apraksts

Avago HLMP-6xxx Series LEDs

Avago Technologies’ HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.

Visible Light LEDs, Avago Technologies