Tehniskie dokumenti
Specifikācija
Brand
BroadcomEncoder Reading
Incremental
Encoder Signal
2 Channel Quadrature
Counts per Revolution
500
Supply Voltage
5V dc
Resolution
500 bit
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
Overall Height
18.3mm
Overall Width
41.1mm
Overall Depth
30mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switching Frequency
100 kHz
€ 1 650,00
€ 66,00 Each (In a Tray of 25) (bez PVN)
€ 1 996,50
€ 79,86 Each (In a Tray of 25) (Ieskaitot PVN)
25
€ 1 650,00
€ 66,00 Each (In a Tray of 25) (bez PVN)
€ 1 996,50
€ 79,86 Each (In a Tray of 25) (Ieskaitot PVN)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BroadcomEncoder Reading
Incremental
Encoder Signal
2 Channel Quadrature
Counts per Revolution
500
Supply Voltage
5V dc
Resolution
500 bit
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
Overall Height
18.3mm
Overall Width
41.1mm
Overall Depth
30mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switching Frequency
100 kHz