47kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

RS noliktavas nr.: 166-9987Ražotājs: BournsRažotāja kods: 3313J-1-473E
brand-logo
Skatīt visu Trimmer Potentiometers

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Maximum Resistance

47kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

125mW 3mm 3313J Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 911,00

€ 0,911 Katrs (Rulli ir 1000) (bez PVN)

€ 1 102,31

€ 1,102 Katrs (Rulli ir 1000) (Ieskaitot PVN)

47kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

€ 911,00

€ 0,911 Katrs (Rulli ir 1000) (bez PVN)

€ 1 102,31

€ 1,102 Katrs (Rulli ir 1000) (Ieskaitot PVN)

47kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Maximum Resistance

47kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

125mW 3mm 3313J Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more