Bourns 390 μH ±15% Toroidal Inductor, 5A Idc, 72mΩ Rdc, 2300

RS noliktavas nr.: 736-1009PRažotājs: BournsRažotāja kods: 2319-V-RC
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Inductance

390 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

72mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

0.65in

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

14.224mm

Series

2300

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Lead Diameter

1.0668mm

Izcelsmes valsts

Honduras

Produkta apraksts

Bourns 2300 Series Radial Chokes

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 117,50

€ 2,35 Katrs (tiek piegadats Kaste) (bez PVN)

€ 142,18

€ 2,84 Katrs (tiek piegadats Kaste) (Ieskaitot PVN)

Bourns 390 μH ±15% Toroidal Inductor, 5A Idc, 72mΩ Rdc, 2300
Izvēlēties iepakojuma veidu

€ 117,50

€ 2,35 Katrs (tiek piegadats Kaste) (bez PVN)

€ 142,18

€ 2,84 Katrs (tiek piegadats Kaste) (Ieskaitot PVN)

Bourns 390 μH ±15% Toroidal Inductor, 5A Idc, 72mΩ Rdc, 2300
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
50 - 99€ 2,35
100 - 199€ 2,20
200 - 499€ 2,05
500+€ 1,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Inductance

390 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

72mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

0.65in

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

14.224mm

Series

2300

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Lead Diameter

1.0668mm

Izcelsmes valsts

Honduras

Produkta apraksts

Bourns 2300 Series Radial Chokes

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more