Tehniskie dokumenti
Specifikācija
Brand
BoschMaterial
HSS-G
Drill Bit Type
Twist Drill Bit
Diameter
10.2mm
Overall Length
133 mm
Number of Pieces
5
Izcelsmes valsts
China
Produkta apraksts
Bosch HSS-G Metric Jobber Drill Bits (DIN 338)
Introducing the series of HSS-G Drill Bits from Bosch. These high-performance drill bits are designed to give a very clean, accurate holes in alloyed and non-alloyed steel, cast steel, cast iron, sintered iron malleable cast iron, non-ferrous metals and hard plastic. The HSS-G drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm.
€ 74,50
€ 14,90 Katrs (Paka ir 5) (bez PVN)
€ 90,14
€ 18,029 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 74,50
€ 14,90 Katrs (Paka ir 5) (bez PVN)
€ 90,14
€ 18,029 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BoschMaterial
HSS-G
Drill Bit Type
Twist Drill Bit
Diameter
10.2mm
Overall Length
133 mm
Number of Pieces
5
Izcelsmes valsts
China
Produkta apraksts
Bosch HSS-G Metric Jobber Drill Bits (DIN 338)
Introducing the series of HSS-G Drill Bits from Bosch. These high-performance drill bits are designed to give a very clean, accurate holes in alloyed and non-alloyed steel, cast steel, cast iron, sintered iron malleable cast iron, non-ferrous metals and hard plastic. The HSS-G drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm.