Tehniskie dokumenti
Specifikācija
Brand
AVXCapacitance
220nF
Voltage
63 V dc, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
5mm
Height
8mm
Dimensions
7.5 x 5 x 8mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
P.O.A.
Katrs (Paka ir 10) (bez PVN)
10
P.O.A.
Katrs (Paka ir 10) (bez PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AVXCapacitance
220nF
Voltage
63 V dc, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
5mm
Height
8mm
Dimensions
7.5 x 5 x 8mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C