KYOCERA AVX 2.2μF MLCC, 16V dc V, ±10% , SMD

RS noliktavas nr.: 888-2267Ražotājs: AVXRažotāja kods: 0603YD225KAT2A
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

AVX

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

United States

Produkta apraksts

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 16,30

€ 0,163 Katrs (Paka ir 100) (bez PVN)

€ 19,72

€ 0,197 Katrs (Paka ir 100) (Ieskaitot PVN)

KYOCERA AVX 2.2μF MLCC, 16V dc V, ±10% , SMD

€ 16,30

€ 0,163 Katrs (Paka ir 100) (bez PVN)

€ 19,72

€ 0,197 Katrs (Paka ir 100) (Ieskaitot PVN)

KYOCERA AVX 2.2μF MLCC, 16V dc V, ±10% , SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

AVX

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Izcelsmes valsts

United States

Produkta apraksts

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Jūs varētu interesēt