Arcol, 10kΩ 15W Wire Wound Chassis Mount Resistor HS15 10K J ±5%

RS noliktavas nr.: 166-4251Ražotājs: ArcolRažotāja kods: HS15 10K J
brand-logo
Skatīt visu Chassis Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Arcol

Resistance

10kΩ

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Produkta apraksts

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 375,00

€ 3,75 Katrs (Iepakojuma ir 100) (bez PVN)

€ 453,75

€ 4,538 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Arcol, 10kΩ 15W Wire Wound Chassis Mount Resistor HS15 10K J ±5%

€ 375,00

€ 3,75 Katrs (Iepakojuma ir 100) (bez PVN)

€ 453,75

€ 4,538 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Arcol, 10kΩ 15W Wire Wound Chassis Mount Resistor HS15 10K J ±5%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
100 - 100€ 3,75€ 375,00
200+€ 3,60€ 360,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Arcol

Resistance

10kΩ

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Produkta apraksts

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more