Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
7.5
Primary Glove Application
Chemical Resistant
Glove Material
Latex
Main Colour of Glove
Black
Glove Coating
Latex
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN388 2016
3121B
EN374 Chemical
Yes
EN511 Cold
No
Range
87-108
EN407 Thermal
No
Complies with EN 61340-5-1
No
€ 32,90
€ 32,90 1 paris (bez PVN)
€ 39,81
€ 39,81 1 paris (Ieskaitot PVN)
1
€ 32,90
€ 32,90 1 paris (bez PVN)
€ 39,81
€ 39,81 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
7.5
Primary Glove Application
Chemical Resistant
Glove Material
Latex
Main Colour of Glove
Black
Glove Coating
Latex
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN388 2016
3121B
EN374 Chemical
Yes
EN511 Cold
No
Range
87-108
EN407 Thermal
No
Complies with EN 61340-5-1
No