Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
9
Primary Glove Application
General Handling, Material Handling
Glove Material
Nylon
Main Colour of Glove
Blue
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-618
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
€ 5,60
€ 5,60 1 paris (bez PVN)
€ 6,78
€ 6,78 1 paris (Ieskaitot PVN)
1
€ 5,60
€ 5,60 1 paris (bez PVN)
€ 6,78
€ 6,78 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
9
Primary Glove Application
General Handling, Material Handling
Glove Material
Nylon
Main Colour of Glove
Blue
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-618
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No