Tehniskie dokumenti
Specifikācija
Brand
AMTViewing Area Diagonal Size
8.48in
Viewing Area Dimensions
174 x 131.5mm
Active Area
172 x 129.5mm
Sensor Type
4 Wire Resistive
Termination Type
FPC, ZIF
Active Area Height
172mm
Active Area Width
129.5mm
External Height
188.9mm
External Width
141.7mm
Viewing Area Height
174mm
Viewing Area Width
131.5mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
AMT 9536 8.48in 4-wire Resistive Touch Screen Overlay, 174 x 131.5mm
1
P.O.A.
AMT 9536 8.48in 4-wire Resistive Touch Screen Overlay, 174 x 131.5mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AMTViewing Area Diagonal Size
8.48in
Viewing Area Dimensions
174 x 131.5mm
Active Area
172 x 129.5mm
Sensor Type
4 Wire Resistive
Termination Type
FPC, ZIF
Active Area Height
172mm
Active Area Width
129.5mm
External Height
188.9mm
External Width
141.7mm
Viewing Area Height
174mm
Viewing Area Width
131.5mm