SFH 300 FA-3/4 ams OSRAM, 50 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS noliktavas nr.: 654-8047PRažotājs: ams OSRAMRažotāja kods: SFH 300 FA-3/4
brand-logo
Skatīt visu Phototransistors

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Light Current

7700µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

50 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.9 x 5.9 x 9mm

Collector Current

50mA

Maximum Wavelength Detected

1120nm

Minimum Wavelength Detected

730nm

Spectral Range of Sensitivity

730 → 1120 nm

Height

9mm

Length

5.9mm

Width

5.9mm

Produkta apraksts

Phototransistor T-1 3/4 (5mm) Package

This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.

IR Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,07

€ 0,407 Katrs (tiek piegadats Lente) (bez PVN)

€ 4,92

€ 0,492 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

SFH 300 FA-3/4 ams OSRAM, 50 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Izvēlēties iepakojuma veidu

€ 4,07

€ 0,407 Katrs (tiek piegadats Lente) (bez PVN)

€ 4,92

€ 0,492 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

SFH 300 FA-3/4 ams OSRAM, 50 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Lente
10 - 40€ 0,407€ 4,07
50 - 240€ 0,339€ 3,39
250 - 490€ 0,26€ 2,60
500+€ 0,225€ 2,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Light Current

7700µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

50 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.9 x 5.9 x 9mm

Collector Current

50mA

Maximum Wavelength Detected

1120nm

Minimum Wavelength Detected

730nm

Spectral Range of Sensitivity

730 → 1120 nm

Height

9mm

Length

5.9mm

Width

5.9mm

Produkta apraksts

Phototransistor T-1 3/4 (5mm) Package

This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.

IR Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more