Tehniskie dokumenti
Specifikācija
Brand
AmphenolNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Series
C 091 D
Body Orientation
Right Angle
Voltage Rating
300 V ac/dc
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
Produkta apraksts
90° Cable Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AmphenolNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Series
C 091 D
Body Orientation
Right Angle
Voltage Rating
300 V ac/dc
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
Produkta apraksts
90° Cable Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.