Amphenol Limited, 62GB 3 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482

RS noliktavas nr.: 200-5149Ražotājs: Amphenol LimitedRažotāja kods: 62GB-12E08-33PW-760
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

3

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

850 V

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Series

62GB

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 20,70

€ 20,70 Katrs (bez PVN)

€ 25,05

€ 25,05 Katrs (Ieskaitot PVN)

Amphenol Limited, 62GB 3 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482

€ 20,70

€ 20,70 Katrs (bez PVN)

€ 25,05

€ 25,05 Katrs (Ieskaitot PVN)

Amphenol Limited, 62GB 3 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number Of Contacts

3

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

850 V

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Series

62GB

Izcelsmes valsts

United Kingdom