Tehniskie dokumenti
Specifikācija
Brand
Amphenol IndustrialNumber Of Contacts
7
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Gold
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
5A
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Izcelsmes valsts
China
Produkta apraksts
AC Z Series D Type Chassis Connectors
€ 12,20
€ 12,20 Katrs (bez PVN)
€ 14,76
€ 14,76 Katrs (Ieskaitot PVN)
1
€ 12,20
€ 12,20 Katrs (bez PVN)
€ 14,76
€ 14,76 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Amphenol IndustrialNumber Of Contacts
7
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Gold
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
5A
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Izcelsmes valsts
China
Produkta apraksts