Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG

RS noliktavas nr.: 121-7462Ražotājs: Amphenol FCIRažotāja kods: 8638PPS1505LF
brand-logo
Skatīt visu D Sub kontakti

Tehniskie dokumenti

Specifikācija

Gender

Male

Wire Size

14 AWG

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Series

DW

Current Rating

15A

Length

21.95mm

Izcelsmes valsts

France

Produkta apraksts

Power Contacts - DW Series

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Kaste ir 100) (bez PVN)

Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG

P.O.A.

Katrs (Kaste ir 100) (bez PVN)

Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Gender

Male

Wire Size

14 AWG

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Series

DW

Current Rating

15A

Length

21.95mm

Izcelsmes valsts

France

Produkta apraksts

Power Contacts - DW Series

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc