Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle
RS noliktavas nr.: 219-0008Ražotājs: Amphenol Communications SolutionsRažotāja kods: BPS8B96ACD200Z1LF

Tehniskie dokumenti
Specifikācija
Number Of Contacts
96
Gender
Receptacle
Number Of Rows
3
Body Orientation
Vertical
Pitch
2.54mm
Series
DIN 41612
Izcelsmes valsts
India
Noliktavas stāvoklis patreiz nav pieejams
€ 308,00
€ 5,50 Each (In a Tray of 56) (bez PVN)
€ 372,68
€ 6,655 Each (In a Tray of 56) (Ieskaitot PVN)
Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle
56
€ 308,00
€ 5,50 Each (In a Tray of 56) (bez PVN)
€ 372,68
€ 6,655 Each (In a Tray of 56) (Ieskaitot PVN)
Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle
Noliktavas stāvoklis patreiz nav pieejams
56
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Paplāte |
---|---|---|
56 - 56 | € 5,50 | € 308,00 |
112 - 224 | € 5,20 | € 291,20 |
280+ | € 4,70 | € 263,20 |
Tehniskie dokumenti
Specifikācija
Number Of Contacts
96
Gender
Receptacle
Number Of Rows
3
Body Orientation
Vertical
Pitch
2.54mm
Series
DIN 41612
Izcelsmes valsts
India