Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage

RS noliktavas nr.: 673-4951Ražotājs: Amphenol Communications SolutionsRažotāja kods: 86382001LF
brand-logo
Skatīt visu D Sub kontakti

Tehniskie dokumenti

Specifikācija

Gender

Female

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold

Contact Type

High Voltage

Series

DW

Current Rating

1.5A

Length

18.6mm

Izcelsmes valsts

France

Produkta apraksts

D-Sub Connectors

A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 7,60

€ 7,60 Katrs (bez PVN)

€ 9,20

€ 9,20 Katrs (Ieskaitot PVN)

Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage

€ 7,60

€ 7,60 Katrs (bez PVN)

€ 9,20

€ 9,20 Katrs (Ieskaitot PVN)

Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 7,60
25 - 49€ 7,40
50+€ 7,20
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Gender

Female

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold

Contact Type

High Voltage

Series

DW

Current Rating

1.5A

Length

18.6mm

Izcelsmes valsts

France

Produkta apraksts

D-Sub Connectors

A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.

Jūs varētu interesēt