Amphenol Air LB Circular Connector, 5 Contacts, Push-Pull, Socket, IP67, ECTA 133 Series

RS noliktavas nr.: 227-2337Ražotājs: Amphenol Air LBRažotāja kods: 5440MDA205F
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

5

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP67

Series

ECTA 133

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 38,90

€ 38,90 Katrs (bez PVN)

€ 47,07

€ 47,07 Katrs (Ieskaitot PVN)

Amphenol Air LB Circular Connector, 5 Contacts, Push-Pull, Socket, IP67, ECTA 133 Series

€ 38,90

€ 38,90 Katrs (bez PVN)

€ 47,07

€ 47,07 Katrs (Ieskaitot PVN)

Amphenol Air LB Circular Connector, 5 Contacts, Push-Pull, Socket, IP67, ECTA 133 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 38,90
10 - 49€ 37,20
50 - 99€ 35,00
100 - 249€ 31,90
250+€ 30,00

Tehniskie dokumenti

Specifikācija

Number Of Contacts

5

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP67

Series

ECTA 133

Izcelsmes valsts

Germany