Tehniskie dokumenti
Specifikācija
Brand
Alpha WireCross Sectional Area
0.52 mm²
Sheath Colour
Purple
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
7/0.32 mm
Length
30m
Insulation material
SR-PVC
Voltage Rating
300 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Wire Style
UL1061
Standards Met
UL Listed
Insulation Wall Thickness
0.3mm
Size of Strands
0.32 mm
Number of Strands
7
Produkta apraksts
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
€ 24,10
€ 24,10 1 rullis ar 30 metriem (bez PVN)
€ 29,16
€ 29,16 1 rullis ar 30 metriem (Ieskaitot PVN)
1
€ 24,10
€ 24,10 1 rullis ar 30 metriem (bez PVN)
€ 29,16
€ 29,16 1 rullis ar 30 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Alpha WireCross Sectional Area
0.52 mm²
Sheath Colour
Purple
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
7/0.32 mm
Length
30m
Insulation material
SR-PVC
Voltage Rating
300 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Wire Style
UL1061
Standards Met
UL Listed
Insulation Wall Thickness
0.3mm
Size of Strands
0.32 mm
Number of Strands
7
Produkta apraksts
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1