ABB S200C MCB, 2P, 4A Curve C, 415V AC, 6 kA Breaking Capacity

RS noliktavas nr.: 212-1617Ražotājs: ABBRažotāja kods: S202C-C4
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-C4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Izcelsmes valsts

Poland

Noliktavas stāvoklis patreiz nav pieejams

€ 62,50

€ 62,50 Katrs (bez PVN)

€ 75,62

€ 75,62 Katrs (Ieskaitot PVN)

ABB S200C MCB, 2P, 4A Curve C, 415V AC, 6 kA Breaking Capacity

€ 62,50

€ 62,50 Katrs (bez PVN)

€ 75,62

€ 75,62 Katrs (Ieskaitot PVN)

ABB S200C MCB, 2P, 4A Curve C, 415V AC, 6 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-C4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Izcelsmes valsts

Poland