ABB, Tough & Safe IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 64A, 415 V

RS noliktavas nr.: 720-9392Ražotājs: ABBRažotāja kods: 2CMA167396R1000 463RU6W
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

ABB

Current Rating

64A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

Tough & Safe

IP Rating

IP67

Colour

Red

Maximum Operating Temperature

+65°C

Produkta apraksts

Panel Socket - Unified Flange Straight

Noliktavas stāvoklis patreiz nav pieejams

€ 108,00

€ 108,00 Katrs (bez PVN)

€ 130,68

€ 130,68 Katrs (Ieskaitot PVN)

ABB, Tough & Safe IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 64A, 415 V

€ 108,00

€ 108,00 Katrs (bez PVN)

€ 130,68

€ 130,68 Katrs (Ieskaitot PVN)

ABB, Tough & Safe IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 64A, 415 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 108,00
5 - 9€ 102,00
10 - 24€ 95,50
25 - 49€ 87,50
50+€ 80,00

Tehniskie dokumenti

Specifikācija

Brand

ABB

Current Rating

64A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

Tough & Safe

IP Rating

IP67

Colour

Red

Maximum Operating Temperature

+65°C

Produkta apraksts

Panel Socket - Unified Flange Straight