Tehniskie dokumenti
Specifikācija
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
415 V ac
Contact Current Rating
9 A
Series
A Line
Range
A9
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
74mm
Width
56mm
Depth
100.5mm
Produkta apraksts
Series A three-pole contactors
Approvals
UL, CSA, Shipping classifications: PTB; GL; LRS; BV; DNV
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
415 V ac
Contact Current Rating
9 A
Series
A Line
Range
A9
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
74mm
Width
56mm
Depth
100.5mm
Produkta apraksts
Series A three-pole contactors
Approvals
UL, CSA, Shipping classifications: PTB; GL; LRS; BV; DNV
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)