3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

RS noliktavas nr.: 455-901Ražotājs: 3MRažotāja kods: N7G24-A0B2RB-00-0HT
brand-logo
Skatīt visu Atmiņas karšu savienotāji

Tehniskie dokumenti

Specifikācija

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Izcelsmes valsts

Taiwan, Province Of China

€ 8 620,00

€ 8 620,00 1 paka no 2160 (bez PVN)

€ 10 430,20

€ 10 430,20 1 paka no 2160 (Ieskaitot PVN)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

€ 8 620,00

€ 8 620,00 1 paka no 2160 (bez PVN)

€ 10 430,20

€ 10 430,20 1 paka no 2160 (Ieskaitot PVN)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Izcelsmes valsts

Taiwan, Province Of China