3M DT11 Duct Tape, 54.8m x 48mm, Silver

RS noliktavas nr.: 260-3967Ražotājs: 3MRažotāja kods: DT11 48mm x 54,8m Silver
brand-logo
Skatīt visu Celtniecības līmlentes

Tehniskie dokumenti

Specifikācija

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

48mm

Length

54.8m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.27mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT11

Izcelsmes valsts

Canada

Noliktavas stāvoklis patreiz nav pieejams

€ 26,60

€ 26,60 Katrs (bez PVN)

€ 32,19

€ 32,19 Katrs (Ieskaitot PVN)

3M DT11 Duct Tape, 54.8m x 48mm, Silver

€ 26,60

€ 26,60 Katrs (bez PVN)

€ 32,19

€ 32,19 Katrs (Ieskaitot PVN)

3M DT11 Duct Tape, 54.8m x 48mm, Silver
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

48mm

Length

54.8m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.27mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT11

Izcelsmes valsts

Canada