Tehniskie dokumenti
Specifikācija
Brand
3MRibbon Cable Type
Flat
Connector 1
IDC
Pitch
1.27mm
Connector 2
IDC
Connector 1 Gender
Male
Terminated/Unterminated
Unterminated
Number of Ways
8
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
3365
Length
30.48m
Width
10.16 mm
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Number of Strands
7
Sheath Colour
Grey
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Operating Temperature Range
-20 → +105 °C
Standards Met
/REACH Regulation, CA Prop 65, CE, CSA - cUL TYPE CM, EU Directive 2011/65/EU (ROHS II), UL AWM 2919 VW-1, UL CM, UL VW-1
Capacitance
47.5pF/m
Core Strands
7/36
Size of Strands
36 AWG
Characteristic Impedance
102 Ω
Jacketed
Yes
Izcelsmes valsts
United States
Produkta apraksts
0.05in (1.27mm) Pitch Ribbon Cables-Type 3365
From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
€ 47,80
€ 47,80 1 rullis ar 30 metriem (bez PVN)
€ 57,84
€ 57,84 1 rullis ar 30 metriem (Ieskaitot PVN)
1
€ 47,80
€ 47,80 1 rullis ar 30 metriem (bez PVN)
€ 57,84
€ 57,84 1 rullis ar 30 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
3MRibbon Cable Type
Flat
Connector 1
IDC
Pitch
1.27mm
Connector 2
IDC
Connector 1 Gender
Male
Terminated/Unterminated
Unterminated
Number of Ways
8
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
3365
Length
30.48m
Width
10.16 mm
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Number of Strands
7
Sheath Colour
Grey
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Operating Temperature Range
-20 → +105 °C
Standards Met
/REACH Regulation, CA Prop 65, CE, CSA - cUL TYPE CM, EU Directive 2011/65/EU (ROHS II), UL AWM 2919 VW-1, UL CM, UL VW-1
Capacitance
47.5pF/m
Core Strands
7/36
Size of Strands
36 AWG
Characteristic Impedance
102 Ω
Jacketed
Yes
Izcelsmes valsts
United States
Produkta apraksts
0.05in (1.27mm) Pitch Ribbon Cables-Type 3365
From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.