Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 1.2Ah

RS Stock No.: 597-784Brand: YuasaManufacturers Part No.: NP1.2-6RS
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Yuasa

Capacity

1.2Ah

Nominal Voltage

6V

Construction

VRLA AGM

Terminal Type

Faston 4.8mm

Flame Resistant

No

Dimensions

97 x 25 x 54.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

YUASA NP

Weight

310g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 33.90

€ 33.90 Each (Exc. Vat)

€ 41.02

€ 41.02 Each (inc. VAT)

Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 1.2Ah

€ 33.90

€ 33.90 Each (Exc. Vat)

€ 41.02

€ 41.02 Each (inc. VAT)

Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 1.2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yuasa

Capacity

1.2Ah

Nominal Voltage

6V

Construction

VRLA AGM

Terminal Type

Faston 4.8mm

Flame Resistant

No

Dimensions

97 x 25 x 54.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

YUASA NP

Weight

310g

Country of Origin

China

You may be interested in