Yageo 100μF Electrolytic Capacitor 63V dc, Through Hole - SK063M0100B5S-1012

RS noliktavas nr.: 440-6575Ražotājs: YageoRažotāja kods: SK063M0100B5S-1012
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Yageo

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Series

SK

Ripple Current

300mA

Leakage Current

3 μA

Produkta apraksts

SK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 7,55

€ 0,151 Katrs (Paka ir 50) (bez PVN)

€ 9,14

€ 0,183 Katrs (Paka ir 50) (Ieskaitot PVN)

Yageo 100μF Electrolytic Capacitor 63V dc, Through Hole - SK063M0100B5S-1012
Izvēlēties iepakojuma veidu

€ 7,55

€ 0,151 Katrs (Paka ir 50) (bez PVN)

€ 9,14

€ 0,183 Katrs (Paka ir 50) (Ieskaitot PVN)

Yageo 100μF Electrolytic Capacitor 63V dc, Through Hole - SK063M0100B5S-1012
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
50 - 200€ 0,151€ 7,55
250 - 450€ 0,111€ 5,55
500 - 950€ 0,096€ 4,80
1000+€ 0,085€ 4,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Yageo

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Series

SK

Ripple Current

300mA

Leakage Current

3 μA

Produkta apraksts

SK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt