Tehniskie dokumenti
Specifikācija
Brand
YageoCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
630mA
Leakage Current
3 μA
Series
SK
Tolerance
±20%
Produkta apraksts
SK Series
€ 8,50
€ 0,17 Katrs (Paka ir 50) (bez PVN)
€ 10,28
€ 0,206 Katrs (Paka ir 50) (Ieskaitot PVN)
Standarts
50
€ 8,50
€ 0,17 Katrs (Paka ir 50) (bez PVN)
€ 10,28
€ 0,206 Katrs (Paka ir 50) (Ieskaitot PVN)
Standarts
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
50 - 200 | € 0,17 | € 8,50 |
250 - 450 | € 0,145 | € 7,25 |
500 - 950 | € 0,12 | € 6,00 |
1000 - 2450 | € 0,102 | € 5,10 |
2500+ | € 0,096 | € 4,80 |
Tehniskie dokumenti
Specifikācija
Brand
YageoCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
630mA
Leakage Current
3 μA
Series
SK
Tolerance
±20%
Produkta apraksts