Yageo RC1206 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS noliktavas nr.: 618-1199Ražotājs: YageoRažotāja kods: RC1206FR-0727RL
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Yageo

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Produkta apraksts

1206 Format RC1206 Series Reels (Zero to 910Ω)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay CRCW 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,058Katrs (Paka ir 50) (bez PVN)
RS PRO 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Katrs (Paka ir 5000) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 30,00

€ 0,006 Katrs (Paka ir 5000) (bez PVN)

€ 36,30

€ 0,007 Katrs (Paka ir 5000) (Ieskaitot PVN)

Yageo RC1206 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

€ 30,00

€ 0,006 Katrs (Paka ir 5000) (bez PVN)

€ 36,30

€ 0,007 Katrs (Paka ir 5000) (Ieskaitot PVN)

Yageo RC1206 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay CRCW 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,058Katrs (Paka ir 50) (bez PVN)
RS PRO 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Katrs (Paka ir 5000) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Yageo

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Produkta apraksts

1206 Format RC1206 Series Reels (Zero to 910Ω)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay CRCW 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,058Katrs (Paka ir 50) (bez PVN)
RS PRO 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Katrs (Paka ir 5000) (bez PVN)