In Line Ducted Fan, 150mm

RS Stock No.: 811-7282Brand: XpelairManufacturers Part No.: XIM150
brand-logo
View all in Home

Technical Document

Specifications

Brand

Xpelair

Air Flow

476m³/h

Noise Level

39dB(A)

Mounting

In Line

Country of Origin

United Kingdom

Product details

XIM Range Inline Mixed Flow Extractor Fans

The Xplair XIM range of inline plastic mixed flow extractor fans for ducted applications are available in four sizes, offering duties for a wide range of ducted applications.
Timer models of these extractor fans have an overrun timer adjustable from 3 to 15 minutes and the larger units have two speeds.
All extractor fan models come complete with a convenient mounting cradle which makes installation and inspection simple. The terminal box of the extractor fan is easily accessible simplifying the electrical connection.
XIM units are rated IPX4 and can be used in wet room ducted applications.

Eight model range XIM100 standard single speed model (21 l/s)
XIM100+ plus two speed model (53 l/s - 70 l/s)
XIM125 standard two speed model (55 l/s - 74 l/s)
XIM150 standard two speed model (99 l/s - 132 l/s)
XIM 200 standard two speed model (166 l/s - 235 l/s)
All models supplied with convenient installation mounting cradle
Lubricated for life, maintenance free motors with thermal cut-out protection

Wall / Ceiling Extractor Fans

Stock information temporarily unavailable.

Price on Asking

In Line Ducted Fan, 150mm

Price on Asking

In Line Ducted Fan, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xpelair

Air Flow

476m³/h

Noise Level

39dB(A)

Mounting

In Line

Country of Origin

United Kingdom

Product details

XIM Range Inline Mixed Flow Extractor Fans

The Xplair XIM range of inline plastic mixed flow extractor fans for ducted applications are available in four sizes, offering duties for a wide range of ducted applications.
Timer models of these extractor fans have an overrun timer adjustable from 3 to 15 minutes and the larger units have two speeds.
All extractor fan models come complete with a convenient mounting cradle which makes installation and inspection simple. The terminal box of the extractor fan is easily accessible simplifying the electrical connection.
XIM units are rated IPX4 and can be used in wet room ducted applications.

Eight model range XIM100 standard single speed model (21 l/s)
XIM100+ plus two speed model (53 l/s - 70 l/s)
XIM125 standard two speed model (55 l/s - 74 l/s)
XIM150 standard two speed model (99 l/s - 132 l/s)
XIM 200 standard two speed model (166 l/s - 235 l/s)
All models supplied with convenient installation mounting cradle
Lubricated for life, maintenance free motors with thermal cut-out protection

Wall / Ceiling Extractor Fans