XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

RS noliktavas nr.: 123-4870Ražotājs: XP PowerRažotāja kods: VEL36US120-EU-JADistrelec Article No.: 30183800
brand-logo

Tehniskie dokumenti

Specifikācija

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Type

AC/DC Adapter

Energy Efficiency Level

VI

Izcelsmes valsts

China

Produkta apraksts

XP Power - VEL36 Series of AC-DC Power Supplies

The VEL36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, fixed mains connectors and extremely low no load power consumption.

XP Power - AC-DC Power Supplies

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 20,90

€ 20,90 Katrs (bez PVN)

€ 25,29

€ 25,29 Katrs (Ieskaitot PVN)

XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

€ 20,90

€ 20,90 Katrs (bez PVN)

€ 25,29

€ 25,29 Katrs (Ieskaitot PVN)

XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 20,90
5 - 9€ 20,30
10 - 24€ 19,70
25 - 49€ 19,10
50+€ 18,40
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Type

AC/DC Adapter

Energy Efficiency Level

VI

Izcelsmes valsts

China

Produkta apraksts

XP Power - VEL36 Series of AC-DC Power Supplies

The VEL36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, fixed mains connectors and extremely low no load power consumption.

XP Power - AC-DC Power Supplies

Jūs varētu interesēt