XP Power 5W Plug-In AC/DC Adapter 12V dc Output, 420mA Output

RS noliktavas nr.: 121-7132Ražotājs: XP PowerRažotāja kods: VEL05US120-EU-JADistrelec Article No.: 30183776
brand-logo

Tehniskie dokumenti

Specifikācija

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

420mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

24.1mm

Depth

35.49mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL05

Length

55.1mm

Produkta apraksts

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

Switch Mode - XP Power

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 7,40

€ 7,40 Katrs (bez PVN)

€ 8,95

€ 8,95 Katrs (Ieskaitot PVN)

XP Power 5W Plug-In AC/DC Adapter 12V dc Output, 420mA Output

€ 7,40

€ 7,40 Katrs (bez PVN)

€ 8,95

€ 8,95 Katrs (Ieskaitot PVN)

XP Power 5W Plug-In AC/DC Adapter 12V dc Output, 420mA Output
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 7,40
5 - 9€ 7,10
10 - 24€ 6,90
25 - 49€ 6,70
50+€ 6,50
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

420mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

24.1mm

Depth

35.49mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL05

Length

55.1mm

Produkta apraksts

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

Switch Mode - XP Power

Jūs varētu interesēt