Tehniskie dokumenti
Specifikācija
Brand
XP PowerOutput Voltage
600V dc
Input Voltage Range
0 → 12 V dc
Power Rating
1.5W
Input Voltage Nominal
12 V dc
Output Current
2.5mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
3.5kV
Width
38.1mm
Length
38.1mm
Depth
16mm
Series
G Series
Load Regulation
0.1
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Produkta apraksts
XP Power Isolated DC to High Voltage DC Converters G Series
From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.
Isolated DC to High Voltage DC Converters
€ 116,00
€ 116,00 Katrs (bez PVN)
€ 140,36
€ 140,36 Katrs (Ieskaitot PVN)
1
€ 116,00
€ 116,00 Katrs (bez PVN)
€ 140,36
€ 140,36 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
XP PowerOutput Voltage
600V dc
Input Voltage Range
0 → 12 V dc
Power Rating
1.5W
Input Voltage Nominal
12 V dc
Output Current
2.5mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
3.5kV
Width
38.1mm
Length
38.1mm
Depth
16mm
Series
G Series
Load Regulation
0.1
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Produkta apraksts
XP Power Isolated DC to High Voltage DC Converters G Series
From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.